JCC28DSXH

Heilind Number:SULJCC28DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DSXH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DSXH
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DSXH

Detailed Description

The JCC28DSXH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T & Beryllium Copper construction, it ensures reliable connectivity in extreme environments. With an amperage rating of 3A and a voltage capability of 700VAC, this connector is suitable for power and signal transmission. The 28-position, 1-row design with a pitch of 2.54mm allows for efficient PCB integration. Its straight orientation and clearance hole mount type simplify assembly processes. Gold-plated Beryllium Copper contacts with Matte Tin termination provide excellent conductivity and durability. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Meet your connectivity needs with the JCC28DSXH, a reliable and high-quality solution.