| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC28DSXI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 28 |
| Number of Rows: | 1 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 28 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC28DSXI |
JCC28DSXI
| Heilind Number: | SULJCC28DSXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC28DSXI |
| ECAD Model: |
Specifications
Detailed Description
The JCC28DSXI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features 28 gold-plated contacts made of beryllium copper, ensuring reliable signal transmission at a voltage of 700VAC and an amperage of 3A. The connector, featuring a threaded mount and thru-hole termination method, offers secure and stable connectivity. Its compact design, with a connector height of 10.95mm and width of 8.38mm, makes it suitable for space-constrained environments. Operating in a wide temperature range from -65 to 150°C, it is ideal for use in harsh industrial settings. The JCC28DSXI is a versatile solution for various applications, from telecommunications to aerospace, where durability and performance are paramount.

