JCC28DSXN

Heilind Number:SULJCC28DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DSXN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DSXN
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DSXN

Detailed Description

Introducing the JCC28DSXN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it meets the needs of power-intensive systems. The 28-position connector with straight orientation and 1-row layout offers easy and efficient PCB mating. Its Thru Hole termination method and gold-plated Beryllium Copper contacts guarantee secure and low-resistance connections. Operating in a wide temperature range of -65 to 150 °C, this connector is suitable for diverse industrial settings. With a compact design, measuring just 10.95mm in height and 8.38mm in width, it saves valuable PCB space. The Matte Tin termination plating ensures durability and RoHS compliance. Perfect for aerospace, defense, and telecommunications applications, the JCC28DSXN sets a new standard for performance and reliability in board-to-board connectivity.