JCC28DTAD-S189

Heilind Number:SULJCC28DTAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DTAD-S189
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DTAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULJCC28DTAD-S189

Detailed Description

Introducing the JCC28DTAD-S189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 56 gold-plated Beryllium Copper contacts, ensuring reliable signal transmission even in harsh environments. With an amperage rating of 3A and a voltage tolerance of 700VAC, it meets the needs of power and data-intensive systems. The right-angle orientation and clearance hole mount type make it easy to install, while the loop bellow contact type provides excellent mating retention. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for aerospace, defense, and industrial applications. Its compact size, with a height of just 15.49mm and a width of 9.4mm, allows for high-density PCB layouts. The matte tin termination plating ensures long-term durability. Trust the JCC28DTAD-S189 for secure and efficient board-to-board connections in your next project.