JCC28DTAS

Heilind Number:SULJCC28DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DTAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DTAS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DTAS

Detailed Description

Introducing the JCC28DTAS, a high-performance Board to Board PCB Connector designed for demanding applications. Featuring a gender-specific Female orientation with two rows and a Side Hole mount type, this connector offers secure and reliable connectivity. With a contact material of Beryllium Copper and Gold plating, it ensures excellent conductivity and durability. The 56 positions, each with a Loop Bellow contact type, support efficient data transmission. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets the needs of power-intensive systems. The Thru Hole termination method with Matte Tin plating guarantees easy installation and long-term performance, even in harsh environments. Suitable for a wide range of industries, from aerospace to telecommunications, this connector is a versatile solution for your connectivity needs. Rest assured of its quality, as it complies with stringent standards for reliability and performance. Upgrade your PCB connections with the JCC28DTAS and experience seamless and efficient data transfer like never before.