JCC28DTAT

Heilind Number:SULJCC28DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DTAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DTAT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DTAT

Detailed Description

The JCC28DTAT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The female gender and threaded mount type offer secure and efficient installation. Gold-plated Beryllium Copper contacts guarantee optimal signal transmission. Boasting 56 positions across 2 rows, this connector is perfect for complex PCB layouts. Its right-angle orientation and loop bellow contact type provide flexibility in design. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it excels in harsh environments. The JCC28DTAT is ideal for applications where durability, performance, and reliability are paramount.