JCC28DTBD

Heilind Number:SULJCC28DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DTBD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DTBD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DTBD

Detailed Description

Introducing the JCC28DTBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robust connectivity. With a current rating of 3A and a voltage withstand of 700VAC, it guarantees reliable power transmission. The female gender, right-angle orientation, and clearance hole mount type offer versatile installation options. With 56 gold-plated contacts and a loop bellow design, signal integrity is maintained even in harsh environments. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for aerospace, defense, and industrial applications. The Matte Tin termination plating ensures durability. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust the JCC28DTBD for secure and efficient board-level connections.