JCC28DTBS

Heilind Number:SULJCC28DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DTBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DTBS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DTBS

Detailed Description

Introducing the JCC28DTBS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 56 female contacts, this connector ensures secure and efficient connectivity. The contact material, beryllium copper, plated with gold, guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent power requirements. Its unique loop bellow contact type and right-angle orientation offer versatility in installation. With a tail length of 4.57mm (.18 in) and a low-profile connector height of 15.49mm (.61 in), it's suitable for space-constrained environments. The termination method via thru-hole and matte tin plating make it reliable even in harsh conditions, with an operating temperature range from -65 to 150°C. Ideal for aerospace, defense, and industrial applications, the JCC28DTBS ensures secure and reliable board-level connections.