JCC28DTBT

Heilind Number:SULJCC28DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DTBT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DTBT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DTBT

Detailed Description

Featuring a robust construction of PA9T and Beryllium Copper, JCC28DTBT is a high-performance board-to-board PCB connector designed for demanding applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Its female gender and two rows of 56 positions provide versatile connectivity options. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Contact materials of Beryllium Copper with gold plating offer excellent conductivity and durability. The loop bellow contact type and right-angle orientation further enhance its functionality in compact spaces. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. Matte Tin termination plating ensures consistent performance. Perfect for aerospace, defense, and industrial applications, this connector, acronymed JCC28DTBT, is a reliable solution for your connectivity needs.