JCC28DTKD

Heilind Number:SULJCC28DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DTKD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DTKD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DTKD

Detailed Description

The JCC28DTKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 56 positions, this connector is ideal for complex circuitry setups. Its contact material, beryllium copper, ensures excellent conductivity and durability, while the gold plating offers superior corrosion resistance. The PA9T housing provides robust insulation, and with a voltage rating of 700 VAC, it guarantees reliable operation even in high-power scenarios. The loop bellow contact type and thru-hole termination method make for secure and stable connections. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of just 15.49mm and width of 9.4mm, allows for efficient PCB layout. With matte tin termination plating, it complies with RoHS regulations. Whether in aerospace, telecommunications, or industrial settings, the JCC28DTKD ensures uncompromising performance.