JCC28DTKN

Heilind Number:SULJCC28DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DTKN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULJCC28DTKN

Detailed Description

Introducing our SKU JCC28DTKN, a high-performance PA9T & Beryllium Copper female connector designed for optimal connectivity in electronic systems. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows with 56 positions, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. Its loop bellow contact type and straight orientation facilitate easy insertion and removal. With a pitch of 2.54mm (.1 in) and termination method through-hole, it's suitable for PCB applications. Operating within a wide temperature range of -65 to 150°C, this connector is highly versatile. Its compact design, with dimensions of .61" in height and 9.4mm in width (.37 in), makes it ideal for space-constrained environments. The termination plating of matte tin enhances its longevity. Whether used in board-to-board or card edge connections, this connector excels in performance, reliability, and durability. Trust in the JCC28DTKN for your connectivity needs.