JCC28DTKT

Heilind Number:SULJCC28DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DTKT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DTKT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DTKT

Detailed Description

JCC28DTKT - This high-performance PA9T & Beryllium Copper female connector features two rows for secure connections. With a threaded mount type and thru-hole termination method, it ensures robust attachment to PCBs. The contact material of Beryllium Copper with Gold plating guarantees reliable conductivity, suitable for applications demanding precision. Operating at an amperage of 3A and voltage of 700VAC, it offers efficient power transmission. The Loop Bellow contact type and straight orientation facilitate seamless integration. With 56 positions and a pitch of 2.54mm, it enables intricate board-to-board connections. Its -65 to 150°C operating temperature range and matte tin termination plating ensure durability in varying environments. Perfect for hi-rel industries, this connector, with a height of 15.49mm and width of 9.4mm, is ideal for demanding PCB and card edge applications.