JCC28DTMD

Heilind Number:SULJCC28DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DTMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DTMD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DTMD

Detailed Description

The JCC28DTMD is a high-performance PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity. With a maximum amperage of 3A and voltage rating of 700VAC, it is suitable for power and signal transmission. The gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance. Its two rows of 56 positions, along with a pitch of 2.54mm, provide ample connectivity options. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The matte tin termination plating ensures secure solder connections. Overall, the JCC28DTMD is a top choice for high-reliability board-to-board and card edge connections.