JCC28DTMH

Heilind Number:SULJCC28DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DTMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DTMH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DTMH

Detailed Description

Featuring a robust construction, the JCC28DTMH PCB Connector ensures reliable power and signal transmission in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this female connector is engineered for high-performance applications. Its dual-row design with 56 positions allows for versatile connectivity on circuit boards. The termination method through a clearance hole and contact material made of beryllium copper with gold plating guarantee efficient and durable connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in extreme conditions. Its right-angle orientation and loop bellow contact type further enhance its functionality. Measuring .61 inches in height and 9.4mm in width, the JCC28DTMH is a compact yet powerful solution for board-to-board and card edge connections. Terminated with matte tin, it complies with high-quality standards for PCB connectors. Whether in aerospace, defense, or industrial applications, this connector, designated as JCC28DTMH, ensures secure and efficient connectivity.