JCC28DTMI

Heilind Number:SULJCC28DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DTMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULJCC28DTMI

Detailed Description

Featuring a robust construction of PA9T and Beryllium Copper, the JCC28DTMI connector is designed for high-performance applications. With a current rating of 3A and voltage capability of 700VAC, it ensures reliable power transmission. This female connector offers two rows of contacts with a pitch of 2.54mm, ideal for secure PCB connections. Its threaded mount type and through-hole termination method guarantee stability during usage. The contact material is gold-plated Beryllium Copper, providing excellent conductivity and durability. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation and 56 positions make it versatile for various connectivity needs. With a compact size, measuring 9.4mm in width and 15.49mm in height, it saves valuable space on the PCB. The termination plating of Matte Tin further enhances its reliability. Perfect for board-to-board and card edge connections, the JCC28DTMI is a top choice for demanding electronic systems.