| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC28DTMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC28DTMN |
JCC28DTMN
| Heilind Number: | SULJCC28DTMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC28DTMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC28DTMN, a high-performance PA9T & Beryllium Copper female connector perfect for demanding applications. With a robust amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows with 56 gold-plated contact positions, it guarantees secure and efficient connectivity. The loop bellow contact type and right-angle orientation offer versatility in installation. With a rugged construction and an operating temperature range of -65 to 150°C, this connector is ideal for harsh environments. Its matte tin termination plating and through-hole termination method ensure durability and stability. Designed for board-to-board and card edge connections, the JCC28DTMN is a top choice for high-reliability applications.

