| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC28DTMT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULJCC28DTMT |
JCC28DTMT
| Heilind Number: | SULJCC28DTMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC28DTMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC28DTMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Beryllium Copper contacts with gold plating, this connector ensures optimal conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees reliable power transmission. The threaded mount type and right-angle orientation offer secure and space-efficient installation on PCBs. With 56 positions and 2.54mm pitch, it enables high-density connectivity. Operating smoothly in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The matte tin termination plating enhances solderability. This connector, meeting stringent quality standards, is ideal for aerospace, defense, and industrial applications.

