JCC30DCKD

Heilind Number:SULJCC30DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DCKD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DCKD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DCKD

Detailed Description

The JCC30DCKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, it ensures durability and reliability in extreme environments. With a 3A current rating and 700VAC voltage rating, it offers robust power delivery. The connector, with a gender of female, has two rows of 60 positions each, allowing for efficient signal transmission. Its gold-plated beryllium copper contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. With a straight orientation and clearance hole mount type, it is easy to install on PCBs. Operating in a wide temperature range from -65 to 150°C, it is suitable for aerospace, military, and industrial applications. Compact in size with a height of 15.49mm and width of 9.4mm, it saves valuable board space. The JCC30DCKD is the ideal choice for high-reliability connectivity solutions.