JCC30DCKH

Heilind Number:SULJCC30DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DCKH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DCKH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DCKH

Detailed Description

SKU JCC30DCKH features a high-performance PA9T and Beryllium Copper female connector designed for demanding applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Its two rows and 60 positions offer ample connectivity options, while the gold-plated Beryllium Copper contacts guarantee excellent conductivity. The clearance hole mount type and through-hole termination method simplify installation on PCBs. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its loop bellow contact type and straight orientation further enhance its versatility. With a compact height of 15.49mm and width of 9.4mm, it is space-efficient without compromising performance. The matte tin termination plating ensures durability and longevity, making it ideal for hi-rel applications. Perfect for board-to-board and card edge connections, the JCC30DCKH is a reliable solution for your connectivity needs.