| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC30DCKI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULJCC30DCKI |
JCC30DCKI
| Heilind Number: | SULJCC30DCKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC30DCKI |
| ECAD Model: |
Specifications
Detailed Description
The JCC30DCKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The gold-plated contacts and threaded mounting type guarantee secure and stable connections. Its straight orientation, 2.54mm pitch, and 60 positions make it ideal for densely populated PCB layouts. Operating within a wide temperature range of -65 to 150°C, this connector is highly durable. With Matte Tin termination plating, it offers excellent solderability. The JCC30DCKI is a top choice for aerospace, defense, and industrial applications where reliability is paramount.

