JCC30DCKN

Heilind Number:SULJCC30DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DCKN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DCKN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DCKN

Detailed Description

The JCC30DCKN is a high-performance PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable conductivity. With an amperage rating of 3A and operating voltage of 700VAC, it is suitable for power and signal transmission. The female gender and straight orientation make it easy to integrate into circuit boards. With two rows and 60 positions, it offers ample connectivity options. The Thru Hole termination method and Matte Tin plating guarantee secure and durable attachment. Gold-plated Beryllium Copper contacts provide optimal signal transmission. This connector is ideal for use in aerospace, military, and industrial environments, with an operating temperature range of -65 to 150°C. The Loop Bellow contact type ensures low contact resistance and high reliability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Trust the JCC30DCKN for your critical PCB connection needs.