JCC30DCKT

Heilind Number:SULJCC30DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DCKT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DCKT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DCKT

Detailed Description

The JCC30DCKT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with Gold plating, this connector ensures reliable conductivity and durability. With a 3A amperage rating and a voltage capacity of 700VAC, it meets stringent electrical requirements. The threaded mount type and thru-hole termination method guarantee secure assembly. With 60 positions arranged in two rows, it offers ample connectivity. The straight orientation and loop bellow contact type provide efficient signal transmission. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Its matte tin termination plating ensures compatibility with various PCBs. Whether used in aerospace, military, or industrial settings, the JCC30DCKT delivers exceptional performance.