JCC30DEYN

Heilind Number:SULJCC30DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DEYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DEYN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DEYN

Detailed Description

The JCC30DEYN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 60 female contacts with a pitch of 2.54mm, it ensures reliable connectivity in compact spaces. The contacts are made of PA9T and Beryllium Copper, with gold plating for enhanced conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its cantilever contact type and straight orientation make it easy to install, while the termination method of thru-hole and matte tin plating guarantee secure connections. The connector's compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained PCB layouts. Whether used in aerospace, defense, or industrial applications, the JCC30DEYN ensures high reliability and performance.