JCC30DKAD

Heilind Number:SULJCC30DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DKAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DKAD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DKAD

Detailed Description

Introducing the JCC30DKAD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 60 positions, this connector offers precise and reliable connectivity. Featuring PA9T and Beryllium Copper construction, it ensures durability and excellent electrical performance. The contact material is gold-plated Beryllium Copper, guaranteeing low contact resistance and high conductivity. Its cantilever contact type and right-angle orientation make it ideal for space-constrained environments. With a clearance hole mount type and through-hole termination method, installation is quick and easy. Rated for up to 700 VAC and operating temperature range of -65 to 150°C, it is suitable for a wide range of industrial applications. The connector's compact design, with a height of 13.97mm and width of 9.4mm, allows for efficient PCB layout. The termination plating is matte tin, ensuring long-term reliability. Whether in aerospace, telecommunications, or industrial control systems, the JCC30DKAD is the perfect choice for high-reliability connections.