| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC30DKAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC30DKAH |
JCC30DKAH
| Heilind Number: | SULJCC30DKAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC30DKAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC30DKAH, a high-performance female PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector offers superior durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. Its two rows of 60 cantilever contacts with gold plating guarantee secure and low-resistance connections. The right-angle orientation and clearance hole mount type make it easy to install in tight spaces. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it is suitable for harsh environments. Perfect for board-to-board and card edge connections, the JCC30DKAH is a top choice for high-performance electronic systems.

