JCC30DKAI

Heilind Number:SULJCC30DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DKAI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DKAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULJCC30DKAI

Detailed Description

This high-performance Board To Board PCB Connector, JCC30DKAI, features a female gender with two rows and a threaded mount type for secure installation. Designed for reliable connectivity, it offers a current rating of 3 A and a voltage rating of 700 VAC, making it suitable for various applications. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and durability. With a cantilever contact type and right-angle orientation, it facilitates efficient signal transmission in tight spaces. This connector has 60 positions with a pitch of 2.54 mm (.1 in) and a tail length of 2.54 mm (.1 in). Operating in a wide temperature range from -65 to 150 °C, it is suitable for use in harsh environments. The termination method is thru-hole with matte tin plating, meeting industry standards for reliability. With compact dimensions of 13.97 mm (.55 in) in height and 9.4 mm (.37 in) in width, it offers space-saving connectivity solutions in electronic assemblies. A crucial component in advanced PCB designs, the JCC30DKAI is a top choice for engineers seeking high-quality connectors for their projects.