JCC30DKAS

Heilind Number:SULJCC30DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DKAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DKAS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DKAS

Detailed Description

Introducing the JCC30DKAS, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 60 female contacts made of PA9T and Beryllium Copper with gold plating, it guarantees excellent conductivity and durability. The cantilever contact type and right-angle orientation offer easy and secure connections. With a pitch of 2.54 mm and a termination method of thru-hole, installation is convenient. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 13.97 mm and width of 9.4 mm, saves space on the PCB. Matte tin termination plating ensures solderability. Whether in aerospace, telecommunications, or industrial applications, the JCC30DKAS meets the highest standards for performance and reliability.