JCC30DKDH

Heilind Number:SULJCC30DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DKDH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DKDH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DKDH

Detailed Description

Introducing the JCC30DKDH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding applications. With a unique construction of PA9T and Beryllium Copper, this connector ensures both durability and efficient signal transmission. Featuring a female gender and two rows, it offers versatile connectivity options. The clearance hole mount type and thru-hole termination method guarantee easy and secure installation. The contact material of Beryllium Copper with gold plating ensures reliable contact and corrosion resistance. With a pitch of 2.54mm (.1 in) and voltage rating of 700 VAC, it meets high-speed and high-power requirements. The cantilever contact type and straight orientation, along with 60 positions, provide flexibility in design. Its operating temperature range of -65 to 150°C makes it suitable for harsh environments. With a compact connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it is ideal for space-constrained applications. The matte tin termination plating offers additional durability. Certified for quality and performance, the JCC30DKDH is the perfect choice for your connectivity needs in industries such as aerospace, defense, and telecommunications.