JCC30DKDI

Heilind Number:SULJCC30DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DKDI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DKDI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DKDI

Detailed Description

The JCC30DKDI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliable performance. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The connector has a female gender, with two rows and a threaded mount type for secure installation. Utilizing a cantilever contact type with gold plating, it guarantees low contact resistance and excellent signal integrity. With 60 positions and a pitch of 2.54mm, it allows for high-density connectivity. The connector is designed for through-hole termination, with matte tin plating for enhanced solderability. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. Compact in size, with a height of 15.49mm and a width of 9.4mm, it is ideal for space-constrained PCB designs. Whether in aerospace, military, or industrial applications, the JCC30DKDI offers a reliable and high-quality solution for your connectivity needs.