JCC30DKDN-S1243

Heilind Number:SULJCC30DKDN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DKDN-S1243
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DKDN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULJCC30DKDN-S1243

Detailed Description

Introducing SKU JCC30DKDN-S1243, a high-performance female PCB connector designed for optimal power transmission in demanding electronic applications. Crafted with precision, this connector features a contact material of Beryllium Copper and gold plating, ensuring efficient conductivity and reliable signal transfer. With a voltage rating of 700 VAC and an amperage of 3A, it offers robust performance in both low and high-power systems. The cantilever contact type and straight orientation make for easy and secure connections, while the thru-hole termination method guarantees stable PCB mounting. Meeting stringent industry standards, this connector is ideal for use in hi-rel environments, with an operating temperature range of -65 to 150°C ensuring durability in extreme conditions. With a compact design, measuring just 15.49mm in height and 10.16mm in width, it is perfect for space-constrained applications. Trust in the reliability and quality of this connector for seamless board-to-board and card edge connectivity in your electronic projects.