JCC30DKDN

Heilind Number:SULJCC30DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DKDN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DKDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULJCC30DKDN

Detailed Description

Introducing the JCC30DKDN, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and two rows featuring a cantilever contact type, this connector ensures reliable signal transmission. Boasting a contact material of beryllium copper with gold plating and a termination method of thru hole, it guarantees excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and amperage of 3A, it meets stringent power requirements. With 60 positions and a pitch of 2.54mm (.1 in), it offers ample connectivity options. Its straight orientation and no mounting mount type simplify installation. The connector's robust construction, including matte tin termination plating, makes it suitable for a wide temperature range from -65 to 150 °C, ensuring performance in harsh environments. The JCC30DKDN is the ideal choice for applications where reliability and durability are paramount.