JCC30DKDS

Heilind Number:SULJCC30DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DKDS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DKDS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DKDS

Detailed Description

This PA9T & Beryllium Copper Board-to-Board PCB Connector, with SKU JCC30DKDS, offers high-performance connectivity for your electronic devices. Designed for female gender applications, it features two rows, cantilever contact type, and a straight orientation, ensuring efficient signal transmission. With a current rating of 3A and voltage capability of 700VAC, it meets demanding power requirements. The contact material is Beryllium Copper with gold plating for excellent conductivity and durability. The termination method is through-hole with side hole mount type, and termination plating is matte tin. With 60 positions and a pitch of 2.54mm, it provides ample connectivity options. Its operating temperature range of -65 to 150°C makes it suitable for diverse environments. The connector's dimensions are 15.49mm in height and 9.4mm in width, with a tail length of 4.06mm, ensuring easy installation. Perfect for high-reliability applications in aerospace, defense, and industrial sectors.