JCC30DKEN

Heilind Number:SULJCC30DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DKEN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DKEN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DKEN

Detailed Description

The JCC30DKEN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this female connector ensures reliable connectivity. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The 2-row design with 60 positions allows for versatile connectivity. Gold-plated Cantilever contacts offer optimal signal transmission, while Matte Tin termination ensures durability. Operating in a wide temperature range from -65 to 150°C, the JCC30DKEN is suitable for harsh environments. Its right-angle orientation and no-mounting mount type make it easy to integrate into PCB assemblies. With precise 2.54mm pitch and compact dimensions of 13.97mm height and 9.4mm width, this connector is ideal for space-constrained designs. Perfect for industrial, aerospace, and telecommunications applications, the JCC30DKEN guarantees high reliability and performance.