JCC30DKMD

Heilind Number:SULJCC30DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DKMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULJCC30DKMD

Detailed Description

Introducing the JCC30DKMD, a high-performance female board-to-board connector designed for demanding applications. Featuring two rows with a total of 60 positions, this connector ensures secure and reliable connectivity. The PA9T housing and Beryllium Copper contacts with gold plating guarantee durability and excellent signal transmission. With a clearance hole mount type and wire wrap termination method, installation is fast and efficient. Operating at a wide temperature range of -65 to 150°C and rated for 700 VAC, this connector is suitable for harsh environments. Its cantilever contact type and straight orientation further enhance its versatility. The Matte Tin termination plating provides corrosion resistance. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution for PCB connections. Trust the JCC30DKMD for high-reliability performance in aerospace, defense, and industrial applications.