JCC30DKMI

Heilind Number:SULJCC30DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DKMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DKMI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DKMI

Detailed Description

The JCC30DKMI is a high-performance PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures both durability and reliable conductivity. With a 3A amperage rating and a voltage capacity of 700VAC, it offers robust power transmission capabilities. This female connector, with two rows and a threaded mount type, guarantees secure and stable connections on the board. Its wire wrap termination method and gold-plated Beryllium Copper contacts ensure excellent signal integrity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The Cantilever contact type and straight orientation, along with 60 positions and a tail length of 14.22mm, provide versatility in board-to-board connections. With a pitch of 2.54mm (.1 in) and compact dimensions of 9.4mm (.37 in) width and .61 in (15.49mm) height, it offers efficient PCB integration. The termination plating of Matte Tin enhances solderability. Classified under hi-rel, this connector meets stringent quality standards. The JCC30DKMI is ideal for use in aerospace, defense, and industrial electronics, where reliability is paramount.