JCC30DKMN

Heilind Number:SULJCC30DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DKMN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DKMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULJCC30DKMN

Detailed Description

The JCC30DKMN female connector boasts exceptional performance with its PA9T and Beryllium Copper construction, ensuring durability and reliable connectivity in demanding environments. Rated for 3A and 700VAC, this connector features two rows with a pitch of 2.54mm (.1in) and 60 positions, making it ideal for high-density applications. The cantilever contact type with gold plating guarantees low contact resistance and enhanced signal transmission. With a straight orientation and no mounting required, installation is hassle-free. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various industrial settings. Its matte tin termination plating offers corrosion resistance. Measuring 15.49mm in height and 9.4mm in width, the JCC30DKMN is a compact yet powerful solution for board-to-board and card edge connections.