JCC30DKMS

Heilind Number:SULJCC30DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DKMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DKMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULJCC30DKMS

Detailed Description

The JCC30DKMS PCB connector features a robust construction with PA9T and Beryllium Copper materials, ensuring reliable performance in demanding applications. With a female gender and side hole mount type, it offers versatility for various board-to-board connections. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. This connector has two rows, 60 positions, and a pitch of 2.54mm (.1 in), meeting high-density connectivity needs. Its cantilever contact type and wire wrap termination method ensure secure and stable connections. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 700 VAC, it's suitable for harsh environments. The connector's compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37 in), saves space on the PCB. With matte tin termination plating, it complies with RoHS regulations. Perfect for industrial and electronic applications, the JCC30DKMS is a reliable solution for your connectivity needs.