JCC30DKND

Heilind Number:SULJCC30DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DKND
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DKND
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DKND

Detailed Description

The JCC30DKND is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54 mm (.1 in) and featuring 60 positions across 2 rows, this connector offers reliable connectivity in compact spaces. The female gender and straddle orientation make it suitable for various PCB layouts. Constructed with PA9T and Beryllium Copper materials, it ensures durability and efficient signal transmission. The contact plating of gold and termination plating of matte tin provide excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 150 °C, it is ideal for harsh environments. With a voltage rating of 700 VAC and an amperage of 3 A, this connector meets high-performance standards. Tailored for card extender termination method and mountable via clearance hole, it offers easy installation. Whether in aerospace, telecommunications, or industrial applications, the JCC30DKND guarantees reliable connectivity.