JCC30DKNI

Heilind Number:SULJCC30DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DKNI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DKNI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DKNI

Detailed Description

JCC30DKNI is a high-performance female connector featuring PA9T and Beryllium Copper construction for exceptional durability. With an amperage rating of 3A and voltage capability of 700 VAC, this connector is suitable for demanding applications. Its two rows of contacts, threaded mount type, and card extender termination method ensure secure and reliable connections. The gold-plated Beryllium Copper contacts provide excellent conductivity and resistance to corrosion. Operating in a wide temperature range from -65 to 150 °C, it is reliable in harsh environments. With a pitch of 2.54mm (.1 in) and 60 positions, it offers versatile connectivity options. The cantilever contact type and straddle orientation further enhance its performance. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, with a tail length of 15.37mm (.605 in), this connector is compact yet efficient. Its termination plating in Matte Tin ensures compatibility with various PCBs. Ideal for high-reliability applications in industries such as aerospace, defense, and telecommunications, the JCC30DKNI sets a new standard in board-to-board and card edge connectivity.