| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC30DKNN-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Card Extender |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULJCC30DKNN-S1243 |
JCC30DKNN-S1243
| Heilind Number: | SULJCC30DKNN-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC30DKNN-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC30DKNN-S1243, a high-performance female connector designed for demanding applications. Crafted from PA9T and featuring contact pins made of beryllium copper, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The cantilever contact type and gold plating guarantee low contact resistance and long-term durability. With 60 positions spread across two rows, it offers ample connectivity options. Its card extender termination method and straddle orientation make it easy to install on PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in aerospace, military, and industrial applications. Trust the JCC30DKNN-S1243 for secure and efficient board-to-board connections.

