| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC30DKNN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC30DKNN |
JCC30DKNN
| Heilind Number: | SULJCC30DKNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC30DKNN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC30DKNN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper, this female connector ensures reliable power transmission with a current rating of 3A and a maximum voltage of 700VAC. Featuring two rows of 60 cantilever contacts plated with gold, it guarantees excellent conductivity and durability. The 2.54mm pitch and card extender termination method offer easy installation. With an operating temperature range of -65 to 150°C, it's suitable for extreme environments. Its straddle orientation and compact dimensions of 13.97mm height and 9.4mm width make it ideal for space-constrained designs. Trust the JCC30DKNN for secure and efficient board connectivity in aerospace, military, and industrial applications.

