JCC30DKNS-S1243

Heilind Number:SULJCC30DKNS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DKNS-S1243
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DKNS-S1243
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DKNS-S1243

Detailed Description

Introducing the JCC30DKNS-S1243, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures optimal conductivity and durability. The female gendered connector features two rows, each capable of carrying up to 3A of current at a voltage of 700VAC. With a pitch of 2.54mm, it offers precise and secure connections. The cantilever contact type, plated with gold, guarantees reliable signal transmission. Its side-hole mount and card extender termination method make installation a breeze. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Meeting strict industry standards, it is ideal for demanding applications in aerospace, defense, and telecommunications. Upgrade your connectivity solutions with the JCC30DKNS-S1243.