JCC30DKNS

Heilind Number:SULJCC30DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DKNS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DKNS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DKNS

Detailed Description

This high-performance board-to-board PCB connector, SKU JCC30DKNS, features a rugged construction of PA9T and beryllium copper, ensuring reliable connectivity in demanding environments. With a current rating of 3A and voltage capability of 700VAC, it offers robust power transmission. The female connector has two rows with a pitch of 2.54mm (.1 in) and 60 positions, making it ideal for high-density applications. Its side hole mount and card extender termination method facilitate easy installation. The cantilever contact type with gold plating on beryllium copper contacts ensures excellent signal integrity. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh industrial settings. Its compact design, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), saves space on the PCB. With matte tin termination plating, it complies with RoHS regulations. A perfect choice for aerospace, defense, and industrial applications requiring reliable interconnect solutions.