JCC30DKNT

Heilind Number:SULJCC30DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DKNT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DKNT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DKNT

Detailed Description

Introducing the JCC30DKNT, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and two rows for efficient connectivity, this connector features a threaded mount type and card extender termination method for secure installation. The contact material, made of beryllium copper with gold plating, ensures reliable conductivity even in harsh environments. Operating at a maximum amperage of 3A and voltage of 700 VAC, it offers optimal performance. With a pitch of 2.54mm and cantilever contact type, it facilitates precise and stable connections. The connector's orientation is straddle, and it has a total of 60 positions, each with a tail length of 15.37mm. Its operating temperature range of -65 to 150°C makes it suitable for a wide range of applications. Measuring at 13.97mm in height and 9.4mm in width, this connector is compact yet powerful. Ideal for high-reliability systems, it is categorized under board-to-board PCB connectors and card edge connectors, making it a versatile solution for various electronic devices. The JCC30DKNT, with its exceptional specifications and design, is the perfect choice for ensuring seamless connectivity in critical operations.