JCC30DKRH-S1243

Heilind Number:SULJCC30DKRH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DKRH-S1243
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DKRH-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULJCC30DKRH-S1243

Detailed Description

The JCC30DKRH-S1243 is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 60 positions spread across 2 rows, this connector offers reliable connectivity in tight spaces. Its cantilever contact type, made of durable Beryllium Copper with gold plating, ensures excellent conductivity and corrosion resistance. Suitable for high-voltage environments, it can handle up to 700VAC at 3A. The clearance hole mount type and card extender termination method make installation easy and secure. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh industrial environments. Its compact design, with a height of 13.97mm and width of 10.16mm, makes it ideal for space-constrained applications. Trust the JCC30DKRH-S1243 for reliable and durable board-to-board connections in your projects.