JCC30DKRI

Heilind Number:SULJCC30DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DKRI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DKRI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DKRI

Detailed Description

Introducing the JCC30DKRI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage of 700VAC, it is ideal for power and signal transmission. The female connector has two rows with a pitch of 2.54mm and 60 positions, offering ample connectivity options. Its threaded mount type and cantilever contact design provide secure and stable connections. The contact material is gold-plated beryllium copper, guaranteeing excellent conductivity and durability. With a wide operating temperature range of -65 to 150°C, this connector is suitable for use in extreme conditions. The termination method is card extender, with matte tin plating for efficient soldering. Measuring 13.97mm in height and 9.4mm in width, the JCC30DKRI is compact yet robust. Whether in aerospace, defense, or industrial applications, this connector delivers high reliability and performance. Experience seamless connectivity with the JCC30DKRI.