JCC30DKRN

Heilind Number:SULJCC30DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DKRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DKRN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DKRN

Detailed Description

Introducing our PA9T and Beryllium Copper Board to Board PCB Connector, featuring a female gender and two rows for seamless connectivity. With an amperage of 3A and a voltage rating of 700 VAC, this connector ensures reliable power transmission. The contact material is Beryllium Copper with gold plating, guaranteeing optimal conductivity. Its cantilever contact type and straddle orientation allow for secure attachment. With 60 positions and a pitch of 2.54mm, it offers versatility in various applications. The termination method is through card extender, with matte tin plating for durability. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is perfect for demanding environments. Compact in size, with a height of 13.97mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. Trust in the JCC30DKRN for high-quality and reliable board-to-board connections.