JCC30DKRS

Heilind Number:SULJCC30DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DKRS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULJCC30DKRS

Detailed Description

This PA9T & Beryllium Copper Female Connector, SKU JCC30DKRS, is a high-performance component designed for precision board-to-board PCB connections. With a current rating of 3A and a voltage tolerance of 700VAC, it ensures reliable power transmission. Featuring two rows with 60 positions each, it offers ample connectivity options. The side hole mount type and card extender termination method make installation easy and secure. Made of beryllium copper with gold plating, it guarantees excellent conductivity and durability. The cantilever contact type and straddle orientation further enhance its performance. With a wide operating temperature range of -65 to 150°C, it is suitable for use in diverse environments. Its compact dimensions of 13.97mm height and 9.4mm width make it space-efficient. Terminated with matte tin, it complies with industry standards for RoHS. Perfect for applications requiring high reliability and signal integrity, this connector is a must-have in any electronic assembly.