JCC30DKRT

Heilind Number:SULJCC30DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DKRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DKRT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DKRT

Detailed Description

Introducing the JCC30DKRT, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring advanced PA9T and Beryllium Copper construction, this female connector ensures reliable connectivity with a current rating of 3 A and a voltage capacity of 700 VAC. With two rows of 60 cantilever contacts, each plated with gold for optimal signal transfer, it offers seamless data transmission. The threaded mount and card extender termination method guarantee secure installation, while its compact dimensions of 13.97 mm in height and 9.4 mm in width make it suitable for space-constrained environments. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for demanding industrial and aerospace applications. Trust the JCC30DKRT for efficient and durable board-to-board connections in your projects.