JCC30DKSD

Heilind Number:SULJCC30DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DKSD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DKSD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DKSD

Detailed Description

SKU JCC30DKSD features a female board-to-board PCB connector with two rows and 60 positions, designed for high reliability applications. Built with PA9T and Beryllium Copper materials, it ensures durability and efficient electrical connectivity. The termination method, thru hole, and clearance hole mount type offer secure installation on circuit boards. Contact materials of Beryllium Copper with Gold plating guarantee optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for high-power applications. Its cantilever contact type and straight orientation provide easy mating and alignment. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The connector has a compact size, with a height of 15.49mm and a width of 9.4mm, making it suitable for space-constrained designs. The matte tin termination plating ensures reliable solder connections. Overall, the JCC30DKSD connector offers high performance and durability in demanding electronic systems.